Niroflex Reusable Apron, 170 → 190cm
- RS Stock No.:
- 250-6749
- Mfr. Part No.:
- AS2145800000
- Manufacturer:
- Niroflex
Subtotal (1 unit)*
MYR1,299.29
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,299.29 |
*price indicative
- RS Stock No.:
- 250-6749
- Mfr. Part No.:
- AS2145800000
- Manufacturer:
- Niroflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Niroflex | |
| Reusable/Disposable | Reusable | |
| Style | Apron | |
| Gender | Unisex | |
| Waist Size | 80 x 45cm | |
| Range | Bolero | |
| Length | 170 → 190cm | |
| Fitting | Ungendered | |
| Select all | ||
|---|---|---|
Brand Niroflex | ||
Reusable/Disposable Reusable | ||
Style Apron | ||
Gender Unisex | ||
Waist Size 80 x 45cm | ||
Range Bolero | ||
Length 170 → 190cm | ||
Fitting Ungendered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Niroflex bolero chainmail apron provides additional protection for the upper part of the body with good fit and high comfort are insured by weight distribution in the neck and shoulder region. Provide an exceptional ergonomics and this product is easy cleaning without residue.
Chainmail is 7.0 x 0.7 mm
Chest girth is 80 – 100 cm
Weight is 1.5 kg
Chest girth is 80 – 100 cm
Weight is 1.5 kg
