Recently searched

    RS PRO M10 Anti Vibration Mount, Male to Male Bobbin with 97.6kg Compression Load

    Bulk discount available

    Subtotal (1 pack of 4 units)**

    MYR68.90

    Add to Basket
    Select or type quantity
    64 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Pack**
    4 - 16MYR17.225MYR68.90
    20 +MYR14.175MYR56.70

    **price indicative

    RS Stock No.:
    189-3288
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Anti Vibration Mount Type

    Male to Male Bobbin

    Thread Size

    M10

    Diameter

    50mm

    Overall Height

    25mm

    Material

    Natural Rubber

    Compression Load

    97.6kg

    Metalwork

    Zinc Plated Steel

    Shore Hardness

    45 Shore A

    Shearing Load

    26.5kg

    Related links