- RS Stock No.:
- 126-3863
- Manufacturer:
- RS PRO
66 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Bag of 4
MYR80.13
Bag(s) | Per Bag | Per Unit* |
1 - 4 | MYR80.13 | MYR20.032 |
5 - 24 | MYR78.44 | MYR19.61 |
25 + | MYR64.56 | MYR16.14 |
*price indicative |
- RS Stock No.:
- 126-3863
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro Anti-Vibration Mount KPRD Series
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design.
Features:
• Circular mounts with centre hole
Application:
• Bump stops
• Industrial radiators
• Instrument cases
• Fuel tanker suspension
• Flight equipment isolators
• Vibration isolator for overhead suspension equipment
• Building roof shock vibration isolators.
• Circular mounts with centre hole
Application:
• Bump stops
• Industrial radiators
• Instrument cases
• Fuel tanker suspension
• Flight equipment isolators
• Vibration isolator for overhead suspension equipment
• Building roof shock vibration isolators.
RS Pro Anti-Vibration Mounts
Specifications
Attribute | Value |
---|---|
Diameter | 20mm |
Foot Height | 25mm |
Overall Height | 25mm |
Static Load Capacity | 0 |
Material | Natural Rubber |
Mounting Type | Screw-in |
Foot Shape | Circular |
Shore Hardness | 50 Shore A |
Metalwork | Stainless Steel |
Compression Load | 0 |
Maximum Operating Temperature | +100°C |
Series | KPRD |