- RS Stock No.:
- 111-5972
- Mfr. Part No.:
- 10-00097-01
- Manufacturer:
- Trelleborg
Discontinued product
Alternative
Trelleborg Novibra Round M10 Anti Vibration Mount with 80kg Compression Load
MYR414.72
Each
RS Stock No.: 202-4104
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 111-5972
- Mfr. Part No.:
- 10-00097-01
- Manufacturer:
- Trelleborg
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Novibra M-Mount
The Novibra M-mount is designed to give large deflection at low loads, while being compact in weight and easy to install. Its unique construction makes Novibra type M a high performance anti-vibration mounting.
Features and Benefits
• Excellent vibration isolation
• Wide load rating options, 3.5 kg to 2500 kg
• Corrosion protected to cope with arduous environments
• Tight tolerance on dynamic stiffness rates for accurate calculations
• Clear and durable product markings for identification
• Wide load rating options, 3.5 kg to 2500 kg
• Corrosion protected to cope with arduous environments
• Tight tolerance on dynamic stiffness rates for accurate calculations
• Clear and durable product markings for identification
Product Application Information
The M-Mount product range has been designed for noise isolation especially on planes. They are also suitable for shock attenuation due to them being able to offer large deflection. Ideal applications include, AC-units, compressors, refrigerators, weighing scales and food processing.
Trelleborg
Trelleborg Anti-Vibration Solutions make improvements people can feel, from smoother travel to a quieter, more efficient machine.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Developed using carefully selected materials and knowledge in polymer engineering, this range of anti-vibration mounts remove unwanted vibration and noise for key industries across the globe. With over 100 years experience in delivering high-quality products to market, you can be confident Trelleborg delivers a solution that you can rely on.
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Overall Height | 35mm |
Static Load Capacity | 80kg |
Mounting Type | Screw-in |
Foot Shape | Circular |
Series | Novibra |