RS PRO Round M10 Galvanised Steel Anti Vibration Mount ,46mm dia. Vulcanised Rubber

  • RS Stock No. 442-684
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): SE
Product Details

Light Duty Mounts

A series of machine mounts specially developed for lighter equipment such as wood processing machines, compactors, light industrial machinery, office equipment and domestic appliances.

These light duty mounts consist of leveling bolts with vulcanized rubber feet which guarantees safe and reliable installation on most surfaces. These mounts can be fitted both in internal and external holes in the machine frame and chassis.

Withstands lighter loads
Wide range suitable for most applications

//media.rs-online.com/t_line/LD185497-01.gif
//media.rs-online.com/t_line/LE185497-01.gif
//media.rs-online.com/t_line/LF185497-99.gif
//media.rs-online.com/t_line/LI185497-01.gif
Specifications
Attribute Value
Type Male Buffer Foot
Thread Size M10
Diameter 46mm
Overall Height 53mm
Foot Shape Round
Static Load Capacity 40daN
Material Vulcanised Rubber
Metalwork Galvanised Steel
Mounting Type Screw-in
Discontinued product
Related Products
RS Pro anti-vibration flange mounts designed for use ...
Description:
RS Pro anti-vibration flange mounts designed for use on static load applications to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including small pumps, engines and light electronic equipment. Achieves high isolation values ...
RS Pro anti-vibration pedestal mounts designed to take ...
Description:
RS Pro anti-vibration pedestal mounts designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating machinery. Suitable for use in a wide variety of applications including pumps, compressors, centrifugal fans and blowers.
RS Pro cylindrical female to female anti-vibration mounts ...
Description:
RS Pro cylindrical female to female anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression. Large static generator enginesCompressorsMotorsElectronic control panelsEngine Mounts. ...
Captive flanged mount with a rubber element designed ...
Description:
Captive flanged mount with a rubber element designed to take vertical load applied in both shear and compression to give maximum isolation from vibrating equipment. Compact design with inbuilt bump and rebound control feature to control movement of equipment in ...