Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 75kg Compression Load
- RS Stock No.:
- 296-091
- Mfr. Part No.:
- 10400
- Manufacturer:
- Sunnex Equipment AB
Subtotal (1 unit)**
MYR23.73
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR23.73 |
**price indicative
- RS Stock No.:
- 296-091
- Mfr. Part No.:
- 10400
- Manufacturer:
- Sunnex Equipment AB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Sunnex Equipment AB | |
Anti Vibration Mount Type | Pneumatic | |
Thread Size | M10mm | |
Diameter | 46mm | |
Compression Load | 75kg | |
Foot Shape | Circular | |
Select all | ||
---|---|---|
Brand Sunnex Equipment AB | ||
Anti Vibration Mount Type Pneumatic | ||
Thread Size M10mm | ||
Diameter 46mm | ||
Compression Load 75kg | ||
Foot Shape Circular | ||
Related links
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 75kg Compression Load
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic with 40kg Compression Load
- Sunnex Circular M10mm Anti Vibration Mount, Pneumatic
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1200kg Compression Load
- Sunnex Circular M12mm Anti Vibration Mount, Pneumatic with 1000kg Compression Load
- Sunnex Circular M14mm Anti Vibration Mount, Pneumatic with 2000kg Compression Load
- Sunnex Circular M6mm Anti Vibration Mount, Pneumatic with 30kg Compression Load
- Sunnex Circular Anti Vibration Mount, Pneumatic