Conductive aluminum rail
- RS Stock No.:
- 669-238
- Mfr. Part No.:
- 8190015
- Manufacturer:
- Licefa
N
Subtotal (1 unit)*
MYR48.11
FREE delivery for orders over RM 500.00
New product - Preorder today
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR48.11 |
*price indicative
- RS Stock No.:
- 669-238
- Mfr. Part No.:
- 8190015
- Manufacturer:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Suitable For | Work Surfaces | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Suitable For Work Surfaces | ||
- COO (Country of Origin):
- DE
The Licefa Plate Material is PS, ensuring durability and reliability. Surface and volume conductivity are dissipative (D), providing controlled electrostatic discharge. Widerstandswerte ranges from greater than or equal to 10⁴ to less than 10¹¹ Ohm, offering excellent resistance properties.
Made of PS
Related links
- Conductive aluminum rail
- Conductive ESD Box 89mm (L) 64mm (W) 16mm (H)
- Conductive ESD Box 232mm (L) 130mm (W) 33mm (H)
- Conductive ESD Box 229mm (L) 191mm (W) 64mm (H)
- Conductive ESD Box 394mm (L) 318mm (W) 64mm (H)
- Conductive ESD Box 229mm (L) 127mm (W) 32mm (H)
- Conductive Plastic ESD Bin 150mm (L) 240mm (W) 130mm (H)
- Conductive Polypropylene ESD Box 320mm (L) 225mm (W) 47mm (H)
