- RS Stock No.:
- 133-6346
- Mfr. Part No.:
- BAD150N
- Manufacturer:
- 3M
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each
MYR1,033.13
Units | Per Unit |
1 + | MYR1,033.13 |
- RS Stock No.:
- 133-6346
- Mfr. Part No.:
- BAD150N
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
3M Universal Anti-Slip Tape
The Universal self-adhesive anti-slip tape is especially used as a durable slip resistant surface for dry, wet and oily floors within industrial and commercial areas that have intensive pedestrian or light vehicle traffic. The reverse side of the tape is coated with a pressure sensitive adhesive ensuring a durable and slip resistant surface. With the wide variety of applications for the anti-slip tape it is an excellent choice for use in the work place.
Features and Benefits
• Safe
• Slip resistant
• Intensive pedestrian use
• Light vehicle traffic use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available
• Slip resistant
• Intensive pedestrian use
• Light vehicle traffic use
• Good resistance to water
• Durable
• Good bonding to clean dry surfaces
• Self-adhesive
• Easy to use
• Various sizes available
Applications
• Dry floors
• Wet floors
• Oily floors
• Industrial
• Commercial
• Building construction
• Road construction
• Intensive pedestrian traffic
• Light vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens
• Wet floors
• Oily floors
• Industrial
• Commercial
• Building construction
• Road construction
• Intensive pedestrian traffic
• Light vehicle traffic
• Ramps
• Fire escapes
• Ladders
• Stairs
• Kitchens
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS Components supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M Black Anti-Slip Hazard Tape, 150mm Width, 20m Length - BAD150N
Choose this hazard tape from 3M to reduce the risk of accidents on slippery floors, ramps and staircases. Its 150mm width means you can cover a large surface area with a single application. The black backing is made from PVC (polyvinyl chloride) material, which is water-resistant, so it's suitable for humid environments both indoors and out. This tape can withstand heavy foot traffic and light vehicle traffic such as bikes and mopeds. It's ideal for use in busy corridors in large public buildings such as hospitals and schools.
• Protective film prevents tape from becoming contaminated and keeps it sticky
• Pressure-sensitive adhesive bonds quickly when pressed down
• Strong adhesive prevents rippling and lifting
• Pressure-sensitive adhesive bonds quickly when pressed down
• Strong adhesive prevents rippling and lifting
Applications
• Construction industry
• Office buildings
• Public parks
• Assembly plants
• Harbours and airports
• Office buildings
• Public parks
• Assembly plants
• Harbours and airports
How strong is this anti-slip tape?
This tape is 1mm thick so it's tough and won't tear easily. It's backed with durable PVC, which means it can withstand impact and is resistant to most chemicals. This makes it a tough choice that's suitable for long-term use in harsh industrial environments.
Entrance
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Tape Type | Hazard Tape |
Backing Material | PVC |
Width | 150mm |
Length | 20m |
Thickness | 1mm |