RND Circular Polyurethane Non-Slip Pad, 22.3 mm diameter 22.3mm width x 22.3 mm length
- RS Stock No.:
- 283-2969
- Distrelec Article No.:
- 300-97-607
- Mfr. Part No.:
- RND 455-00532
- Manufacturer:
- RND
Subtotal (1 pack of 24 units)*
MYR23.76
FREE delivery for orders over RM 150.00
Last RS stock
- Final 8,640 unit(s), ready to ship from another location
Units | Per Unit | Per Pack* |
|---|---|---|
| 24 + | MYR0.99 | MYR23.76 |
*price indicative
- RS Stock No.:
- 283-2969
- Distrelec Article No.:
- 300-97-607
- Mfr. Part No.:
- RND 455-00532
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Non-Slip Pad | |
| Thickness | 22.3mm | |
| Shape | Circular | |
| Diameter | 22.3mm | |
| Material | Polyurethane | |
| Length | 22.3mm | |
| Width | 22.3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Non-Slip Pad | ||
Thickness 22.3mm | ||
Shape Circular | ||
Diameter 22.3mm | ||
Material Polyurethane | ||
Length 22.3mm | ||
Width 22.3mm | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The Self Adhesive Bumper has high performance adhesive systems with non slip and non marking feature. This self adhesive bumper offers sound dampening and vibration resistant.
Durable and resilient
Vibration dampening
Quick and simple to apply
Related links
- RND Cylindrical Polyurethane Non-Slip Pad, 19 mm diameter 19mm width x 19 mm length
- RND Hemispherical Polyurethane Non-Slip Pad, 6.4 mm diameter 6.4mm width x 6.4 mm length
- RND Square Polyurethane Non-Slip Pad, 20.5 mm diameter 20.5mm width x 20.5 mm length
- RND Cylindrical Polyurethane Non-Slip Pad, 12.7 mm diameter 12.7mm width x 12.7 mm length
- RND Square Polyurethane Non-Slip Pad, 12.7 mm diameter 12.7mm width x 12.7 mm length
- RND Circular Rubber Non-Slip Pad, 8 mm diameter 8mm width x 8 mm length
- RND Circular Rubber Non-Slip Pad, 6 mm diameter 6mm width x 6 mm length
- RND Cylindrical Polyurethane Self-Adhesive Feet, 10 mm diameter 10mm width x 10 mm length
