- RS Stock No.:
- 103-4224
- Mfr. Part No.:
- SJ5306
- Manufacturer:
- 3M
- RS Stock No.:
- 103-4224
- Mfr. Part No.:
- SJ5306
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
3M™ Bumpon™ Protective Products
3M range of pressure-sensitive, adhesive–backed polyurethane Bumpons™ designed to be used as feet, stops, spacers and protectors. They can be used in many applications due to the fact they are made from urethane, a durable elastomer. The pressure sensitive adhesive is protected with a release liner to make applications fast and easy.
Features and Benefits
All 3M Bumpons™ feature a plasticiser-free, urethane composition which exhibits:
• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining
• Skid resistance
• Long ageing resiliency
• Abrasion resistance
• Resistance to marring and staining
Applications
• Bumpons™ can be used almost anywhere that you would need to eliminate slamming, scratching, nicking, scuffing, marring, sliding, vibration and noise.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.
• The feet can be used on the bottom of small appliances for example; scales, clocks, speakers, dispensers and keyboards.
• Stops for cabinet doors, lids and drawers.
• Spacers for picture frame alignment and automotive applications.
• Protectors to prevent damage when shipping.
Why choose 3M?
3M are a trusted name in tapes and adhesives. With a huge range of versatile and specialist tapes, 3M support dozens of industries and applications, from heavy-duty construction to DIY around the home. Whatever your needs, 3M supplies an adhesive solution that won't let you down.
3M Hemispherical Self-Adhesive Feet, Transparent, 3.8mm Thickness - Bumpon Series - SJ5306
Cut down on scraping, bumping or banging with these self-adhesive feet from 3M. They offer a non-slip and non-skid surface to stop office devices or furniture from unintentionally moving around. Try using them as cushioning pads so doors and flaps close with less noise. In industrial applications, these bumpers are useful as spacers to maintain effective air circulation in electronic equipment. These versatile self-adhesive feet are easy to apply and made from durable rubber, so you can rely on them for an extended working life.
Resistant to abrasion and scuffing, so suitable for use in heavy-duty applications
Wide operating temperature range of -34°C to +66°C for safe use in challenging environments
Improved workplace safety, thanks to non-conductive material that doesn't transfer electrical current
Wide operating temperature range of -34°C to +66°C for safe use in challenging environments
Improved workplace safety, thanks to non-conductive material that doesn't transfer electrical current
Applications
Doors and windows
Internal linings
Circuit boards
Roller shutters
Internal linings
Circuit boards
Roller shutters
What tools do you need to apply these feet?
You don't need any tools to apply these user-friendly feet as they're supplied with a self-adhesive backing. Simply peel away the protective film and use hand pressure to secure the bumper. A high-quality adhesive ensures reliable hold and won't leave any sticky residue behind.
Self-adhesive Feet
Flexible polyurethane feet suitable for indoor and limited outdoor applications.
Excellent skid resistance with a high coefficient of friction and excellent resistance to moving and staining
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Temperature range -34°C to +65°C
Long ageing resiliency and will not crack or harden
Ideal for use on: glass, aluminium, stainless steel, acrylic plastic, polyethylene, polystyrene, ABS, polypropylene and polycarbonate
To ensure maximum adhesion, surfaces must be clean, dry and well unified
Specifications
Attribute | Value |
---|---|
Mounting Type | Adhesive |
Shape | Hemispherical |
Thickness | 3.8mm |
Colour | Clear |
Diameter | 9.5mm |
Material | PUR |
Maximum Operating Temperature | +66°C |
Series | SJ5300 |
Minimum Operating Temperature | -34°C |