COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 16mm
- RS Stock No.:
- 285-464
- Mfr. Part No.:
- OPB010002
- Manufacturer:
- COBA
Subtotal (1 unit)**
MYR844.59
Temporarily out of stock - back order for despatch 30/01/2076, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR844.59 |
**price indicative
- RS Stock No.:
- 285-464
- Mfr. Part No.:
- OPB010002
- Manufacturer:
- COBA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | COBA | |
Length | 0.9m | |
Thickness | 16mm | |
Width | 1.5m | |
Anti-Slip | Yes | |
Mat Material | PVC Foam | |
Range | Orthomat Premium Bubble | |
Select all | ||
---|---|---|
Brand COBA | ||
Length 0.9m | ||
Thickness 16mm | ||
Width 1.5m | ||
Anti-Slip Yes | ||
Mat Material PVC Foam | ||
Range Orthomat Premium Bubble | ||
Related links
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 16mm
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 18.3m x 0.9m x 16mm
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 12.5mm
- COBA Orthomat Premium Bubble PVC Foam Anti-Fatigue Mat, 900mm x 0.6m x 16mm
- COBA Orthomat ReGen 100 PVC Foam Anti-Fatigue Mat, 1.5m x 0.9m x 8mm
- Coba Europe Orthomat Premium PVC Foam Anti-Fatigue Mat, 0.9m x...
- COBA Orthomat Premium PVC Foam Anti-Fatigue Mat, 18.3m x 0.9m x 12.5mm
- Coba Europe Orthomat® Standard PVC Foam Anti-Fatigue Mat, 0.9m x...