Recently searched

    Notrax 526G 100% Nitrile Rubber Anti-Fatigue Mat, 91cm x 61cm x 12.7mm

    Subtotal (1 unit)**

    MYR665.22

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 +MYR665.22

    **price indicative

    RS Stock No.:
    180-425
    Mfr. Part No.:
    526S0023GY
    Manufacturer:
    Notrax
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Notrax

    Length

    61cm

    Thickness

    12.7mm

    Width

    91cm

    Anti-Slip

    Yes

    Mat Material

    100% Nitrile Rubber

    Range

    526G

    Environment Types

    Dry

    Colour

    Grey

    Related links