- RS Stock No.:
- 176-6905
- Manufacturer:
- RS PRO
450 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 10)
MYR4.467
Units | Per Unit | Per Bag* |
10 - 40 | MYR4.467 | MYR44.67 |
50 + | MYR3.677 | MYR36.77 |
*price indicative |
- RS Stock No.:
- 176-6905
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
RS PRO 2 Hole Steel Angle Bracket
This angle bracket from RS PRO provides ideal support for screw fastening at 90° angles. It's made of galvanised steel, which makes it strong and corrosion-resistant.
This bracket's steel design makes it impervious to heavy vibration so you can be sure it'll stay steady even in environments with lots of vibrating machinery. Using shelving mounted on this bracket can help you make optimal use of your workspace, especially for overhead hanging and support. It can be used in a lot of different ways including standing as a joining point for two woodblocks. It also makes a good mounting point and horizontal support between a woodblock and the wall. It's suitable for both home and heavy-duty industrial environments.
As part of the RS PRO range, this unit has passed rigorous quality and safety testing. It's commonly found in the construction industry.
This bracket's steel design makes it impervious to heavy vibration so you can be sure it'll stay steady even in environments with lots of vibrating machinery. Using shelving mounted on this bracket can help you make optimal use of your workspace, especially for overhead hanging and support. It can be used in a lot of different ways including standing as a joining point for two woodblocks. It also makes a good mounting point and horizontal support between a woodblock and the wall. It's suitable for both home and heavy-duty industrial environments.
As part of the RS PRO range, this unit has passed rigorous quality and safety testing. It's commonly found in the construction industry.
Features and Benefits
• Steel material
• Two holes
• Width of 40 mm
• Two holes
• Width of 40 mm
Specifications
Attribute | Value |
---|---|
Width | 40mm |
Material | Steel |