Testo 440 Air Flow ComboKit 2 with Bluetooth Anemometer, 50m/s Max, Measures Air Velocity, Temperature, Volume Flow
- RS Stock No.:
- 176-5577
- Mfr. Part No.:
- 0563 4407
- Manufacturer:
- Testo
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
2 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR5,313.60
Units | Per Unit |
1 + | MYR5,313.60 |
- RS Stock No.:
- 176-5577
- Mfr. Part No.:
- 0563 4407
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Product Details
Testo Data Logging Air Quality Monitoring Kit, 12-Hour Battery Life, 2 Probes - 440 Series - 0563 4407
Enhance safety in your workplace with this air quality monitoring kit from Testo. It helps you to record air quality, velocity and temperature to ensure they fall within safe limits for your workspace. The kit includes a measuring instrument and two vane probes for assessment in different areas. A 100mm vane probe has a damper that you can use for open-air measurements. The other probe has a compact diameter of 16mm, so it's a good choice for monitoring air parameters in enclosed spaces like air ducts and vents.
Features & Benefits
• 100mm vane probe is Bluetooth-compatible, eliminating the need for a wired connection
• LCD (liquid-crystal display) screen clearly displays measured values for ease of monitoring
• Wide temperature measuring range of -200°C to +1370°C for use in demanding environments
• Three AA batteries provide 12 hours of battery life for portable use
• LCD (liquid-crystal display) screen clearly displays measured values for ease of monitoring
• Wide temperature measuring range of -200°C to +1370°C for use in demanding environments
• Three AA batteries provide 12 hours of battery life for portable use
Applications
• Gas plants
• Marine industry
• Chemical production facilities
• Marine industry
• Chemical production facilities
What's the weight of this measuring instrument?
The measuring instrument in this kit has a light weight of 250g, making it easy to handle.
Specifications
Attribute | Value |
---|---|
Measurement Parameters | Air Velocity, Temperature, Volume Flow |
Model Number p | 440 Air Flow ComboKit 2 with Bluetooth |
Maximum Air Velocity | 50m/s |
Best Air Velocity Accuracy | ±1.5 % + 0.1 m/s (0.3 → 20 m/s) (Vane probe, Ø 100 mm), ±1 % + 0.2 m/s (0.6 → +40 m/s) (Vane probe, Ø 16 mm) |
Air Velocity Resolution | 0.01 m/s, 0.1m/s |
Probe Type | NTC, TC, Vane |
Maximum Temperature | +1370 (Temperature-TC) °C, +150 (Temperature-NTC) °C |
Temperature Measurement Resolution | 0.1°C |
Best Temperature Measurement Accuracy | ±0.3 (-25 → +74.9 °C) °C, ±0.4 (+75 → +99.9 °C) °C, ±0.4 (-40 → -25.1 °C) °C, ±0.5 % |
Power Source | Battery |
Battery Type | AA |
Battery Life | 12 h |
Dimensions | 154 x 65 x 32mm |
Weight | 2.25kg |
Height | 32mm |
Width | 65mm |
Length | 154mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +50°C |