Recently searched

    Analog Devices AD7817BRZ, 10-bit Serial ADC, 16-Pin SOIC

    Bulk discount available

    Subtotal 10 units (supplied in a tube)*

    MYR456.80

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per Unit
    10 - 49MYR45.68
    50 - 99MYR44.75
    100 - 249MYR43.83
    250 +MYR42.95

    *price indicative

    Packaging Options:
    RS Stock No.:
    709-6749P
    Mfr. Part No.:
    AD7817BRZ
    Manufacturer:
    Analog Devices
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Analog Devices

    Architecture

    SAR

    Number of ADCs

    1

    Resolution

    10-bit

    Sampling Rate

    100ksps

    Input Signal Type

    Single Ended

    Input Type

    Temperature, Voltage

    Mounting Type

    Surface Mount

    Package Type

    SOIC

    Pin Count

    16

    Integral Nonlinearity Error

    ±1LSB

    Digital Interface Type

    Serial (SPI)

    Typical Single Supply Voltage

    3.3 V, 5 V

    Dimensions

    10 x 4 x 1.5mm

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -40 °C