Recently searched

    Texas Instruments, Octal 12-bit- ADC 200ksps, 20-Pin SSOP

    Bulk discount available

    Subtotal (1 unit)*

    MYR51.92

    Add to Basket
    Select or type quantity
    In Stock
    • Plus 9 unit(s) shipping from 11 August 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per Unit
    1 - 12MYR51.92
    13 - 24MYR50.83
    25 +MYR49.30

    *price indicative

    Packaging Options:
    RS Stock No.:
    378-1768
    Mfr. Part No.:
    ADS7844E
    Manufacturer:
    Texas Instruments
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Texas Instruments

    Architecture

    SAR

    Number of ADCs

    8

    Resolution

    12-bit

    Sampling Rate

    200ksps

    Input Signal Type

    Differential, Single Ended

    Input Type

    Voltage

    Mounting Type

    Surface Mount

    Package Type

    SSOP

    Pin Count

    20

    Integral Nonlinearity Error

    ±2LSB

    Digital Interface Type

    Serial (SPI)

    Typical Single Supply Voltage

    5 V

    Dimensions

    8.75 x 4 x 1.5mm

    Minimum Operating Temperature

    -40 °C

    Maximum Operating Temperature

    +85 °C

    Related links