STMicroelectronics, Octal 12 bit- ADC 1Msps, 16-Pin TSSOP
- RS Stock No.:
- 203-3382
- Mfr. Part No.:
- ADC120IPT
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 pack of 2 units)*
MYR48.18
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
---|---|---|
2 - 624 | MYR24.09 | MYR48.18 |
626 - 1248 | MYR22.88 | MYR45.76 |
1250 + | MYR21.735 | MYR43.47 |
*price indicative
- RS Stock No.:
- 203-3382
- Mfr. Part No.:
- ADC120IPT
- Manufacturer:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Number of ADCs | 8 | |
Resolution | 12 bit | |
Sampling Rate | 1Msps | |
Input Signal Type | Single Ended | |
Mounting Type | Surface Mount | |
Package Type | TSSOP | |
Pin Count | 16 | |
Digital Interface Type | Serial (SPI) | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Number of ADCs 8 | ||
Resolution 12 bit | ||
Sampling Rate 1Msps | ||
Input Signal Type Single Ended | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Digital Interface Type Serial (SPI) | ||