Texas Instruments, Quad 24-bit- ADC 0.015ksps, 24-Pin SSOP

Bulk discount available

Subtotal (1 tube of 60 units)*

MYR3,487.32

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
60 - 60MYR58.122MYR3,487.32
120 - 180MYR56.843MYR3,410.58
240 +MYR55.797MYR3,347.82

*price indicative

RS Stock No.:
121-9184
Mfr. Part No.:
ADS1240E
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Architecture

Delta Sigma

Number of ADCs

4

Resolution

24-bit

Sampling Rate

0.015ksps

Input Signal Type

Differential, Single Ended

Input Type

Voltage

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

24

Integral Nonlinearity Error

±0.002%FSR

Digital Interface Type

Serial (SPI)

Typical Single Supply Voltage

3 V, 5 V

Maximum Operating Temperature

85 °C

Dimensions

8.2 x 5.3 x 1.95mm

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

Analogue to Digital Converters 24 Bit, (<=10MSPS), Texas Instruments


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Analogue to Digital Converters - Texas Instruments

Related links