- RS Stock No.:
- 158-0547
- Mfr. Part No.:
- AD9822JRSZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 158-0547
- Mfr. Part No.:
- AD9822JRSZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
CCD Image Signal Processors, Analog Devices
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Application | Digital Colour Copier, Film Scanner, Flatbed Document Scanner, Multifunction Peripheral |
Number of ADCs | 1 |
Resolution | 14 bit |
Sampling Rate | 15000ksps |
Interface Type | SPI |
Number of Channels per Chip | 3 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Power Supply Type | Single |
Dimensions | 10.2 x 5.3 x 1.75mm |
Height | 1.75mm |
Length | 10.2mm |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +70 °C |
Minimum Operating Supply Voltage | 3 V, 4.75 V |
Width | 5.3mm |
Minimum Operating Temperature | 0 °C |