Analog Devices EVAL-ADCMP551BRQZ, Comparator Evaluation Board for ADCMP551

  • RS Stock No. 831-6110
  • Mfr. Part No. EVAL-ADCMP551BRQZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADCMP551, Single-Supply, Dual High Speed PECL Comparators Evaluation Board

The evaluation board provides access to all of the comparator inputs, outputs, and latches through the SMA connectors. The power for the comparators is brought in through the banana jacks. ADCMP551 is available in a 16-lead QSOP package.

Comparators, Analog Devices

Specifications
Attribute Value
Analogue Function Comparator
Kit Classification Evaluation Board
Featured Device ADCMP551
2 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 525.83
units
Per unit
1 +
MYR525.83
Related Products
Single-ended and differential stereo line-level analogue audio inputs, ...
Description:
Single-ended and differential stereo line-level analogue audio inputs, and digital audio interfaceSingle-ended and differential analogue outputs, and stereo capless headphone outputUSBi provides power and the I²C® communications interfaceOperating power supply 3.3V or 1.8VSigmaStudio™ programming software is used ...
This is a complete smart industrial, loop powered ...
Description:
This is a complete smart industrial, loop powered field instrument with 4mA to 20mA analog output and a highway addressable remote transducer (HART®) interface. HART is a digital 2-way communication in which a 1mA peak-to-peak Frequency-Shift-Keyed (FSK) signal is modulated ...
An Analogue Devices evaluation board demonstrating a novel ...
Description:
An Analogue Devices evaluation board demonstrating a novel analogue-to-analogue isolator using an isolated Sigma-Delta Modulator, isolated DC-DC Converter and active filter.The circuit is based on the AD7400A, a second-order, sigma-delta modulator with a digitally isolated 1-bit data stream output. The ...
The waveform generator circuit is based on the ...
Description:
The waveform generator circuit is based on the AD9834, a 75MHz complete low power (20mW) Direct Digital Synthesis (DDS) that operates with an SPI interface. The AD8014 buffer solution is a high speed current feedback amplifier with 400MHz, extremely low ...