ON Semiconductor NCP2811ADTBRGEVB, Audio Amplifier Evaluation Board for NCP2811ADTBR2G

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

NCP2811 is a dual audio power amplifier designed for portable communication device applications such as mobile phones. This board showcases the A version of this part in the TSSOP-14 package. This part is capable of delivering 27 mW of continuous average power into a 16 Ω load from a 2.7 V power supply with a THD+N of 1%. Based on the power supply delivered to the device, an internal power management block generates a symmetrical positive and negative voltage. Thus, the internal amplifiers provide outputs referenced to Ground. In this True Ground configuration, the two external heavy coupling capacitors can be removed. It offers significant space and cost savings compared to a typical stereo application.

Pop and Click Noise Protection Circuitry.Ultra Low Current Shutdown Mode2.7 V-5.0 V OperationThermal Overload Protection Circuitry

Specifications
Attribute Value
Analogue Function Audio Amplifier
Kit Classification Evaluation Board
Featured Device NCP2811ADTBR2G
7 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 374.30
units
Per unit
1 +
MYR374.30
Related Products
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation ...
Description:
The ISL2853xEV2Z and ISL2863xEV2Z boards allow simple evaluation of the ISL2853x and ISL2863x, 5 V, Rail-to-Rail I/O, Zero Drift, Programmable Gain Instrumentation Amplifiers. High precision front-end amplifierPin selectable 9 gain settings: G = 1 to 1000RFI filtered inputs improve EMI ...
The Microchip MCP3912 Analogue to Digital Converter (ADC) ...
Description:
The Microchip MCP3912 Analogue to Digital Converter (ADC) Evaluation Board showcases the MCP3912 Four-Channel Analogue Front End (AFE) IC. The board also provides a development platform for 16-bit microcontroller applications through the use of 100-pin PIC® microcontroller Plug-In Module (PIM) ...
The VM810C is a development module for the ...
Description:
The VM810C is a development module for the FTDI FT810 graphics engine device. It supports any LCD panel that meets the FT810 technical specification and fits the VM810C display connector. FT810 EVE2 Embedded Graphics Engine device40-way Flex-Cable connector for LCD ...
Renesas offer this cost-effective promotion board for the ...
Description:
Renesas offer this cost-effective promotion board for the Renesas RL78/G14 microcontroller. it is easy to use for hobbyists through to development projects and can demonstrate functions such as I/O-functions and main functions like real-time clock (RTC) ADC, DTC, ELC, Timers ...