Murata ACA-20PC Digital Panel Ammeter AC, 22.4mm x 35.1mm
- RS Stock No.:
- 230-7887
- Mfr. Part No.:
- ACA-20PC-3-AC1-RL-C
- Manufacturer:
- Murata
View all Ammeters
Temporarily out of stock - back order for despatch 20/02/2024, delivery within 4 working days from despatch date
Price Each
MYR504.22
units | Per Unit |
1 + | MYR504.22 |
- RS Stock No.:
- 230-7887
- Mfr. Part No.:
- ACA-20PC-3-AC1-RL-C
- Manufacturer:
- Murata
RoHS Status: Not Applicable
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Murata ACA-20PC series digital panel meter has a LED display. Power supply type AC powered and power supply is 85V to 264V.
Operating temperature(degC) -25℃ to 85℃
Outputs 1
Safety Approval UL/cUL/IEC/61010-1
Humidity 0% to 95%
Outputs 1
Safety Approval UL/cUL/IEC/61010-1
Humidity 0% to 95%
Specifications
Attribute | Value |
Current Type | AC |
Cutout Height | 22.4mm |
Cutout Width | 35.1mm |
Series | ACA-20PC |