Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Ammeters
Murata ACA-20PC Digital Panel Ammeter AC, 22.4mm x 35.1mm
RS Stock No.:
230-7886
Mfr. Part No.:
ACA-20PC-3-AC1-RL-C
Manufacturer:
Murata
View all Ammeters
Discontinued product
RS Stock No.:
230-7886
Mfr. Part No.:
ACA-20PC-3-AC1-RL-C
Manufacturer:
Murata
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - ACA-20PC-3-AC1-RL-C
RoHS Status: Not Applicable
Statement of conformity
The Murata ACA-20PC series digital panel meter has a LED display. Power supply type AC powered and power supply is 85V to 264V.
Operating temperature(degC) -25℃ to 85℃
Outputs 1
Safety Approval UL/cUL/IEC/61010-1
Humidity 0% to 95%
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Attribute
Value
Current Type
AC
Cutout Height
22.4mm
Cutout Width
35.1mm
Series
ACA-20PC