RS PRO Analogue Voltmeter AC, Analogue Display 1 %
- RS Stock No.:
- 186-2454
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 186-2454
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
RS PRO AC Analogue Panel Voltmeter
The RS PRO 68mm x 68mm cut-out AC analogue panel voltmeter has a measurement range of 0V to 150VAC input. The DIN 72 style panel meter comprises of moving iron movement. It indicates true RMS value and is substantially independent of system waveform. The scales are calibrated down to 10%. The meter is housed in a moulded polycarbonate case and is suitable for measurement of voltages in the frequency range of 15Hz to 100Hz.
Features and Benefits
Operating temperature ranges between -10°C and 65°C
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: 0° to 90°
Nominal range of use: 6V to 100V
Shock resistance: 15g for pulse duration 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 1.2 times nominal voltage (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Accuracy: 1%
Pointer: Knife-edge type
Pointer deflection: 0° to 90°
Nominal range of use: 6V to 100V
Shock resistance: 15g for pulse duration 11 milliseconds
Moulded square case suitable for mounting control/switchgear panels in machinery consoles
Overload: 1.2 times nominal voltage (continuous)
Relative humidity: Less than 75% annual average (noncondensing)
Certifications
UL 94 V-0 approved
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
2014/30/EC (EMC directive)
2014/35/EC (low voltage directive)
CE certified
IP52 rated
EN 61010
VDE 0100-410: 2018-10 approved
IEC 529
IEC 61010
ISO 20653: 2006-08
Attribute | Value |
---|---|
Current Type | AC |
Display Type | Analogue |
Cutout Height | 68mm |
Cutout Width | 68mm |
Depth | 66 (100 A)mm |
Meter Accuracy | 1 % |
Minimum Temperature | -10°C |
Maximum Temperature | +65°C |