TSL27713FN ams, Ambient Light and Proximity Sensor Surface Mount 6-Pin ODFN

  • RS Stock No. 170-0760
  • Mfr. Part No. TSL27713FN
  • Manufacturer ams
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AT
Product Details

TSL27713 Ambient Light Sensor with Proximity Detection, ams AG

The TSL27713 provides both Ambient Light Sensing (ALS) and Proximity Detection, when coupled with an external Infrared LED. The ALS approximates human eye response to light intensity under various lighting conditions. The proximity detection feature allows a large dynamic range of operation for use in short distance detection.

Light-to-digital converter
Programmable Analogue Gain, Integration Time, and Interrupt Function
Proximity Detection with programmable Number of IR Pulses and Current Sink for the IR LED
Programmable Wait Timer
I²C interface

Light Sensors, ams AG

Specifications
Attribute Value
Typical Rise Time 300ns
Typical Fall Time 300ns
Number of Pins 6
Mounting Type Surface Mount
Application Automatic Menu Popup, Automatic Speakerphone Enable, Cell Phone, Notebook/Monitor Security
Package Type ODFN
Dimensions 2 x 2 x 0.65mm
Height 0.65mm
Length 2mm
Maximum Wavelength Detected 1100nm
Minimum Wavelength Detected 300nm
Width 2mm
Spectral Range of Sensitivity 300 → 1100 nm
Output Signal Type I2C, Open Drain
Temporarily out of stock - back order for despatch 09/12/2020, delivery within 4 working days from despatch date
Price Each (On a Reel of 3500)
Was MYR7.076
MYR 4.978
units
Per unit
Per Reel*
3500 +
MYR4.978
MYR17,423.00
*price indicative