- RS Stock No.:
- 136-8746
- Manufacturer:
- RS PRO
22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Lot of 2
MYR646.11
Lot(s) | Per Lot | Per Unit* |
1 - 5 | MYR646.11 | MYR323.055 |
6 - 11 | MYR628.03 | MYR314.015 |
12 + | MYR602.19 | MYR301.095 |
*price indicative |
- RS Stock No.:
- 136-8746
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminum Flat Bar, 60 mm x 6 mm x 1 m
Use this RS PRO flat metal bar when you need to repair or build machinery or components. As it's made of corrosion-resistant 6082-T6 aluminium, it's an ideal choice for damp environments such as steam rooms or food production factories.
It has a 310 MPa tensile strength, making it well-suited for high-stress fabrications such as industrial equipment and walkways. The flat bar is one metre in length and machines well if you need to cut it. It's also a good grade of aluminium for welding, drilling and tapping, so you can use it in a wide range of projects.
As part of our RS PRO range, this product has been tested for quality and consistency. The aluminium bar is commonly used in transport applications and trusses, as well as in milk churns and beer barrels.
It has a 310 MPa tensile strength, making it well-suited for high-stress fabrications such as industrial equipment and walkways. The flat bar is one metre in length and machines well if you need to cut it. It's also a good grade of aluminium for welding, drilling and tapping, so you can use it in a wide range of projects.
As part of our RS PRO range, this product has been tested for quality and consistency. The aluminium bar is commonly used in transport applications and trusses, as well as in milk churns and beer barrels.
Features and Benefits
- Flat bar form
- Hardness of 95 HB
- Length of 1 m
- Width of 60 mm
- Height of 6 mm
- 6082-T6 aluminium material
- Density of 2.7 g/cm³
- Tensile strength of 310 MPa
- Thermal conductivity of 180 W/mK
- Suitable for highly stressed applications such as bridges, cranes, trusses and transport
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 60mm |
Material Grade | 6082-T6 |
Height | 6mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Thermal Conductivity | 180W/mK |
Density | 2.7g/cm³ |