- RS Stock No.:
- 136-8741
- Manufacturer:
- RS PRO
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price 1 Lot of 10
MYR454.45
Lot(s) | Per Lot | Per Unit* |
1 - 5 | MYR454.45 | MYR45.445 |
6 - 11 | MYR441.75 | MYR44.175 |
12 + | MYR423.58 | MYR42.358 |
*price indicative |
- RS Stock No.:
- 136-8741
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminum Flat Bar, 25 mm x 3 mm x 1 m
Need a metal bar to repair, build or tool components? Choose this flat bar from RS PRO. Thanks to its 6082-T6 aluminium construction, it's highly resistant to corrosion. This means it's a good choice for use in damp environments, such as food production or heavy industry.
The grade of material makes it easy to tap, weld or drill, so you can use it in a wide range of projects. It also has a 310 MPa tensile strength, so it's suitable for high-stress applications such as bridges and cranes.
This product has been rigorously tested for quality and consistency. An aluminium bar like this one is often used for manufacturing beer barrels and strengthening roofs.
The grade of material makes it easy to tap, weld or drill, so you can use it in a wide range of projects. It also has a 310 MPa tensile strength, so it's suitable for high-stress applications such as bridges and cranes.
This product has been rigorously tested for quality and consistency. An aluminium bar like this one is often used for manufacturing beer barrels and strengthening roofs.
Features and Benefits
- Flat bar form
- Hardness of 95 HB
- Length of 1 m
- Width of 25 mm
- Height of 3 mm
- 6082-T6 aluminium material
- Density of 2.7 g/cm³
- Tensile strength of 310 MPa
- Thermal conductivity of 180 W/mK
- Suitable for highly stressed applications such as bridges, cranes, trusses and transport
Specifications
Attribute | Value |
---|---|
Form | Flat Bar |
Material | Aluminium |
Length | 1m |
Width | 25mm |
Material Grade | 6082-T6 |
Height | 3mm |
Tensile Strength | 310 MPa |
Hardness | 95 HB |
Density | 2.7g/cm³ |
Thermal Conductivity | 180W/mK |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |