- RS Stock No.:
- 136-8731
- Manufacturer:
- RS PRO
3 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
29 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Lot of 10
MYR533.14
Lot(s) | Per Lot | Per Unit* |
1 - 5 | MYR533.14 | MYR53.314 |
6 - 11 | MYR518.22 | MYR51.822 |
12 + | MYR496.91 | MYR49.691 |
*price indicative |
- RS Stock No.:
- 136-8731
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO 6082-T6 Aluminium Round Bar, 5 mm x 1 m
This round metal bar from RS PRO is ideal for use as a component in factory equipment or for creating and tooling your own machine parts. It has a length of 1 m, a diameter of 5 mm and is suitable for commercial settings such as garages and construction yards.
The bar is made from T6 aluminium, a high-strength alloy that's also weldable and corrosion-resistant, so you can use it in a variety of applications. The rod has a thermal conductivity of 180 W/mK (Watts per meter-Kelvin), so it conducts heat readily. You can trust that it's durable, too, as it has a hardness of 95 HB (Brinell Hardness Number).
For safety, the bar complies with Restriction of Hazardous Substances (RoHS) standards, so it contains only minimal amounts of any harmful materials. You'll find metal rods like this used in milk churns, beer barrels and agricultural equipment.
The bar is made from T6 aluminium, a high-strength alloy that's also weldable and corrosion-resistant, so you can use it in a variety of applications. The rod has a thermal conductivity of 180 W/mK (Watts per meter-Kelvin), so it conducts heat readily. You can trust that it's durable, too, as it has a hardness of 95 HB (Brinell Hardness Number).
For safety, the bar complies with Restriction of Hazardous Substances (RoHS) standards, so it contains only minimal amounts of any harmful materials. You'll find metal rods like this used in milk churns, beer barrels and agricultural equipment.
Features and Benefits
Density of 2.7 g/cm³
6082-T6 aluminium material
Rod form
Hardness of 95 HB
Length of 1 m
Rod diameter of 5 mm
Tensile strength of 295 MPa
Thermal conductivity of 180 W/mK
Suitable for highly stressed applications such as bridges, cranes, trusses and transport
6082-T6 aluminium material
Rod form
Hardness of 95 HB
Length of 1 m
Rod diameter of 5 mm
Tensile strength of 295 MPa
Thermal conductivity of 180 W/mK
Suitable for highly stressed applications such as bridges, cranes, trusses and transport
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 1m |
Rod Diameter | 5mm |
Material Grade | 6082-T6 |
Tensile Strength | 295 MPa |
Hardness | 95 HB |
Thermal Conductivity | 180W/mK |
Suitability | Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses |
Density | 2.7g/cm³ |