- RS Stock No.:
- 770-434
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Lot of 4
MYR226.53
Lot(s) | Per Lot | Per Unit* |
1 - 14 | MYR226.53 | MYR56.632 |
15 - 29 | MYR222.67 | MYR55.668 |
30 + | MYR218.08 | MYR54.52 |
*price indicative |
- RS Stock No.:
- 770-434
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Bright Mild Steel Rod & Rectangular Bar
Bright mild steel for general purpose use, suitable for case hardening and welding.
Supplied in 1m lengths
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm2
To BS970:1983:080A15
Easily machined and welded, and suitable for heat treatment
Typical tensile strength 460N/mm2
To BS970:1983:080A15
RS PRO Mild Steel Rod, 1000 mm x 16 mm
Looking for Mild Steel Rod that can be cut to different sizes, length and is always is stock while keeping your budget under control?
Today, we are proudly introducing our own branded RS PRO Mild Steel Rod with a metric length of 1000 mm is primarily used for coupling. However, the round shape is often exploited for applications, such as punches, dowels, mandrels or spindles.
The Mild Round Steel comes in a lot of 4 pieces. It is ideal for both indoor and outdoor applications, thanks to high-quality material with stringently tested and approved accreditations of British standards and our engineers.
Our Round Mild Steel has controllers ground and polished, providing almost endless possibilities for your next BIG or small project.
Today, we are proudly introducing our own branded RS PRO Mild Steel Rod with a metric length of 1000 mm is primarily used for coupling. However, the round shape is often exploited for applications, such as punches, dowels, mandrels or spindles.
The Mild Round Steel comes in a lot of 4 pieces. It is ideal for both indoor and outdoor applications, thanks to high-quality material with stringently tested and approved accreditations of British standards and our engineers.
Our Round Mild Steel has controllers ground and polished, providing almost endless possibilities for your next BIG or small project.
Features and Benefits
- The Mild Steel is supplied in 1 m length and comes in a lot of 4 individual pieces
- Our Rod has controllers ground and polished
- The Mild Steel Rod conforms to BS970, meaning the material can be heat treated to create tensile strength with a typical parameter of 460N/mm2
- The bright Mild Steel Rod is suitable for case hardening and welding
- The centreless ground to restricted limit tolerance, allowing to be hardened, which extends the use in many applications
- The Mild Round Rod is practically always in stock
Applications
Mild Steel rod has many ways to deliver superbly high support for many engineering applications, including:
- Punches
- Dowels
- Mandrels
- Spindles
- Shafts
- Pinions
- Gauges
- Hardening
- Welding
Why RS PRO?
RS PRO is our own-brand range of great-value products. Each part of every RS PRO product is stringently tested against demanding industry standards. We give it our seal of approval only when we're confident of exceptional quality. That's why RS PRO is trusted by engineers worldwide.
Standards
BS970: 1983: O80A15
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Mild Steel |
Length | 1m |
Rod Diameter | 16mm |