- RS Stock No.:
- 495-237
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 18/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,509.99
Units | Per Unit |
1 - 14 | MYR2,509.99 |
15 - 74 | MYR2,457.27 |
75 + | MYR2,022.33 |
- RS Stock No.:
- 495-237
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Standards
BS1474 HE30 TF (1987); BSEN 754-5 606 3T6
Specifications
Attribute | Value |
---|---|
Form | Rod |
Material | Aluminium |
Length | 24in |
Rod Diameter | 3in |
Material Grade | HE30TF |