Panasonic 4.7μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H4R7
- RS Stock No.:
- 919-3615
- Mfr. Part No.:
- EEUFC1H4R7
- Manufacturer:
- Panasonic
This image is representative of the product range
View all Aluminium Capacitors
1200 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 200)
Was MYR0.743
You pay
MYR0.671
units | Per Unit | Per Bag* |
200 - 200 | MYR0.671 | MYR134.20 |
400 - 600 | MYR0.66 | MYR132.00 |
800 + | MYR0.648 | MYR129.60 |
*price indicative |
- RS Stock No.:
- 919-3615
- Mfr. Part No.:
- EEUFC1H4R7
- Manufacturer:
- Panasonic
RoHS Status: Not Applicable
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
Specifications
Attribute | Value |
Capacitance | 4.7µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2mm |
Lifetime | 1000h |
Tolerance | ±20% |
Leakage Current | 3 μA |
Equivalent Series Resistance | 1.3Ω |
Ripple Current | 95mA |
Polarised | Polar |
Series | FC Radial |