Recently searched

    CHEMI-CON 220μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - ELXS451VSN221MQ40S

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR27.23

    Add to Basket
    Select or type quantity
    38 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR27.23
    50 - 99MYR26.68
    100 +MYR25.88

    **price indicative

    Packaging Options:
    RS Stock No.:
    914-3730
    Mfr. Part No.:
    ELXS451VSN221MQ40S
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CHEMI-CON

    Capacitance

    220µF

    Voltage

    450V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    25.4 (Dia.) x 40mm

    Length

    40mm

    Minimum Operating Temperature

    -25°C

    Diameter

    25.4mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm

    Lifetime

    5000h

    Ripple Current

    1.2Arms

    Leakage Current

    <=3√CV μA @ 5 min

    Tolerance

    ±20%

    Series

    LXS

    Dissipation Factor

    0.2%

    Related links