- RS Stock No.:
- 875-2554
- Mfr. Part No.:
- MAL225615103E3
- Manufacturer:
- Vishay
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
69 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR18.97
Units | Per Unit |
1 - 25 | MYR18.97 |
26 - 51 | MYR18.56 |
52 + | MYR17.99 |
- RS Stock No.:
- 875-2554
- Mfr. Part No.:
- MAL225615103E3
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 10000µF |
Voltage | 16V dc |
Mounting Type | Snap-In |
Technology | Aluminium Electrolytic |
Dimensions | 21 (Dia.) x 27mm |
Height | 27mm |
Minimum Operating Temperature | -40°C |
Diameter | 21mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000h |
Lead Pitch | 10mm |
Equivalent Series Resistance | 66mΩ |
Tolerance | ±20% |
Leakage Current | 1.2 mA |
Ripple Current | 1.61A |
Series | 256 |