- RS Stock No.:
- 871-2922
- Mfr. Part No.:
- SLPX183M050H9P3
- Manufacturer:
- Cornell-Dubilier
Discontinued product
- RS Stock No.:
- 871-2922
- Mfr. Part No.:
- SLPX183M050H9P3
- Manufacturer:
- Cornell-Dubilier
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cornell-Dubilier SLPX Series
Cornell-Dubilier SLPX series snap-In aluminium electrolytic capacitors are general purpose small cased capacitors that offer high ripple current and wide temperature range. The SLPX series is designed for DC filtering and power supply applications where long life and high ripple capability are needed.
Features and Benefits:
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
3000 h ripple load life at rated voltage
Small case size with high capacitance
Suitable for switching power supplies
10 mm lead spacing
High ripple current
Cost effective
22 mm to 35 mm diameter
Specifications
Attribute | Value |
---|---|
Capacitance | 18000µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 35 x 50mm |
Length | 50mm |
Minimum Operating Temperature | -40°C |
Diameter | 35mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 10mm |
Lifetime | 1000 (Shelf) h, 3000 (Endurance) h |
Ripple Current | 7.14 Arms @ 120 Hz, 8.93 Arms @ 20 kHz |
Series | SLPX |
Tolerance | ±20% |
Equivalent Series Resistance | 20 mΩ @ 20 kHz, 26 mΩ @ 120 Hz |