- RS Stock No.:
- 870-5716
- Mfr. Part No.:
- ESH225M050AC3AA
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-5716
- Mfr. Part No.:
- ESH225M050AC3AA
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Kemet ESH Series
Kemet ESH series single-ended aluminium electrolytic capacitors are designed for high quality and high reliability applications. The ESH series features a high temperature rating and is suitable for general purpose applications such as coupling, decoupling, bypass and filtering.
High reliability
High operating temperature
Safety vent on the capacitor base
High operating temperature
Safety vent on the capacitor base
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2µF |
Voltage | 50V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 5 x 11mm |
Height | 11mm |
Length | 11mm |
Minimum Operating Temperature | -40°C |
Diameter | 5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 2000 h @ +105 °C/50V dc/Ir |
Lead Pitch | 2mm |
Leakage Current | 3 μA |
Tolerance | ±20% |
Ripple Current | 18mA |
Series | ESH |
Polarised | Polar |
Dissipation Factor | 0.12 |