- RS Stock No.:
- 870-5520
- Mfr. Part No.:
- ELG108M250AT3AA
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 870-5520
- Mfr. Part No.:
- ELG108M250AT3AA
- Manufacturer:
- KEMET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Kemet ELG Series
Kemet ELG series aluminium electrolytic snap-in capacitors are designed with snap-lock terminals for printed circuit board mounting. The ELG series has an aluminium case with an insulated sleeve and safety vent at the bottom. Typical applications include general purpose power electronics, UPS, SMPS and battery chargers.
High reliability
Low ESR
High operating temperature
2,000 hour operating life
RoHS Compliant and lead-free
Low ESR
High operating temperature
2,000 hour operating life
RoHS Compliant and lead-free
Specifications
Attribute | Value |
---|---|
Capacitance | 1000µF |
Voltage | 250V dc |
Mounting Type | Snap-In |
Technology | Electrolytic |
Dimensions | 35 x 35mm |
Height | 35mm |
Length | 35mm |
Minimum Operating Temperature | -25°C |
Diameter | 35mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 10mm |
Lifetime | 2000 h @ +105 °C/250V dc/Ir |
Tolerance | ±20% |
Leakage Current | 3 mA |
Polarised | Polar |
Series | ELG |
Equivalent Series Resistance | 90mΩ |
Ripple Current | 2.3A |
Dissipation Factor | 0.15 |