- RS Stock No.:
- 865-0634
- Mfr. Part No.:
- ECA1CAM471X
- Manufacturer:
- Panasonic
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 25)
MYR0.524
Units | Per Unit | Per Pack* |
25 - 25 | MYR0.524 | MYR13.10 |
50 - 75 | MYR0.512 | MYR12.80 |
100 + | MYR0.497 | MYR12.425 |
*price indicative |
- RS Stock No.:
- 865-0634
- Mfr. Part No.:
- ECA1CAM471X
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
AM Series Capacitors from Panasonic
The AM series is a general purpose radial capacitor designed for use in audio applications.
Features & Benefits:
High reliability
Rated voltage range from 6.3 V dc to 100 V dc
Capacitance tolerance ±20%
Capacitance Range 0.1 μF to 22000 μF
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 470µF |
Voltage | 16V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Ripple Current | 440mA |
Tolerance | ± 20% |
Series | AMX |