- RS Stock No.:
- 862-4294
- Mfr. Part No.:
- UVY2W220MHD
- Manufacturer:
- Nichicon
Discontinued product
- RS Stock No.:
- 862-4294
- Mfr. Part No.:
- UVY2W220MHD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Nichicon VY Series General Purpose Electrolytic Capacitors
Nichicon VY series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies.
Features & Benefits:
Lifetime rating of 1000 hours @ 105°C
High ripple current and temperature range
Specifications
Attribute | Value |
---|---|
Capacitance | 22µF |
Voltage | 450V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 12.5 x 25mm |
Height | 25mm |
Minimum Operating Temperature | -25°C |
Diameter | 12.5mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 5mm |
Ripple Current | 100mA |
Series | VY |
Tolerance | ±20% |
Leakage Current | 496 μA |