Recently searched

    Nichicon 1000μF Aluminium Electrolytic Capacitor 250V dc, Snap-In - LLS2E102MELB

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR29.25

    Add to Basket
    Select or type quantity
    22 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR29.25
    50 - 99MYR28.63
    100 +MYR27.77

    **price indicative

    RS Stock No.:
    846-7177
    Mfr. Part No.:
    LLS2E102MELB
    Manufacturer:
    Nichicon
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nichicon

    Capacitance

    1000µF

    Voltage

    250V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    30 (Dia.) x 40mm

    Height

    40mm

    Minimum Operating Temperature

    -40°C

    Diameter

    30mm

    Maximum Operating Temperature

    +85°C

    Lead Pitch

    10mm

    Lifetime

    3000h

    Tolerance

    ±20%

    Leakage Current

    1.5 mA

    Series

    LS

    Ripple Current

    3.56A

    Related links