- RS Stock No.:
- 845-4742
- Mfr. Part No.:
- UVZ1H101MPD
- Manufacturer:
- Nichicon
125 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
725 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
Was MYR1.53
You pay
MYR1.10
Units | Per Unit | Per Pack* |
25 - 25 | MYR1.10 | MYR27.50 |
50 - 75 | MYR1.024 | MYR25.60 |
100 + | MYR0.904 | MYR22.60 |
*price indicative |
- RS Stock No.:
- 845-4742
- Mfr. Part No.:
- UVZ1H101MPD
- Manufacturer:
- Nichicon
Technical data sheets
Legislation and Compliance
Product Details
Nichicon VZ Series, 24μF to 22000
Nichicon VZ series aluminium electrolytic capacitors are miniature sized, low impedance, high reliability capacitors for switching power supplies. The VZ series is highly reliable with a lifetime rating of up to 1000 hours.
High reliability
High temperature range
High ripple current
High temperature range
High ripple current
Specifications
Attribute | Value |
---|---|
Capacitance | 100µF |
Voltage | 50V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Minimum Operating Temperature | -55°C |
Diameter | 8mm |
Maximum Operating Temperature | +105°C |
Lifetime | 1000h |
Lead Pitch | 3.5mm |
Tolerance | ±20% |
Ripple Current | 190mA |
Leakage Current | 150 μA |
Series | VZ |