Recently searched

    CHEMI-CON 220μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - EKMQ401VSN221MP45S

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR21.64

    Add to Basket
    Select or type quantity
    31 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    1 - 49MYR21.64
    50 - 99MYR21.21
    100 +MYR20.78

    **price indicative

    Packaging Options:
    RS Stock No.:
    841-4735
    Mfr. Part No.:
    EKMQ401VSN221MP45S
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CHEMI-CON

    Capacitance

    220µF

    Voltage

    400V dc

    Mounting Type

    Snap-In

    Technology

    Aluminium Electrolytic

    Dimensions

    22 (Dia.) x 45mm

    Length

    45mm

    Minimum Operating Temperature

    -25°C

    Diameter

    22mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    10mm

    Lifetime

    2000h

    Leakage Current

    ≤ 3 CV μA

    Series

    KMQ

    Ripple Current

    1.1Arms

    Tolerance

    ±20%

    Related links