Wurth Elektronik 15μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860080773002
- RS Stock No.:
- 840-0495
- Mfr. Part No.:
- 860080773002
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
View all Aluminium Capacitors
350 In Global stock for delivery within 4 - 6 working days
Price Each (In a Bag of 25)
Was MYR0.688
You pay
MYR0.634
units | Per Unit | Per Bag* |
25 - 225 | MYR0.634 | MYR15.85 |
250 - 475 | MYR0.621 | MYR15.525 |
500 - 1475 | MYR0.609 | MYR15.225 |
1500 - 2975 | MYR0.597 | MYR14.925 |
3000 + | MYR0.585 | MYR14.625 |
*price indicative |
- RS Stock No.:
- 840-0495
- Mfr. Part No.:
- 860080773002
- Manufacturer:
- Wurth Elektronik
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth Elektronik Low Impedance WCAP-ATLI Capacitor Series, 1μF - 270μF
WCAP- ATLI are Low Impedance Aluminium Electrolytic Capacitor Series
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
Load life: 2000h – 5000h @ +105°C
Operating temperature: -55°C to +105°C
Wave soldering recommended
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
Capacitance | 15µF |
Voltage | 63V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 6.3 (Dia.) x 11mm |
Height | 11mm |
Minimum Operating Temperature | -55°C |
Diameter | 6.3mm |
Maximum Operating Temperature | +105°C |
Lead Pitch | 2.5mm |
Lifetime | 2000h |
Leakage Current | 9.45 μA |
Tolerance | ±20% |
Series | WCAP-ATLI |
Ripple Current | 168mA |
Dissipation Factor | 8 |