Recently searched

    Wurth Elektronik 1μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860010772005

    RS Stock No.:
    839-7393
    Mfr. Part No.:
    860010772005
    Manufacturer:
    Wurth Elektronik
    Wurth Elektronik

    This image is representative of the product range

    View all Aluminium Capacitors
    550 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 50)

    Was MYR0.461

    You pay

    MYR0.408

    unitsPer UnitPer Pack*
    50 - 200MYR0.408MYR20.40
    250 - 450MYR0.40MYR20.00
    500 - 950MYR0.388MYR19.40
    1000 - 4950MYR0.376MYR18.80
    5000 +MYR0.365MYR18.25
    *price indicative
    RS Stock No.:
    839-7393
    Mfr. Part No.:
    860010772005
    Manufacturer:
    Wurth Elektronik

    Technical data sheets


    Legislation and Compliance


    Product Details

    Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF


    WCAP-ATG8 Aluminium Electrolytic Capacitor series

    Features and Benefits


    • Wide Capacitance value range
    • Load life: 2000h @ +85°C
    • Wave soldering recommended
    • Operating temperature: -40°C to +85°C for UR < 400 V
    -25 °C to +85°C for UR ≥ 400 V

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Specifications

    AttributeValue
    Capacitance1µF
    Voltage63V dc
    Mounting TypeRadial, Through Hole
    TechnologyAluminium Electrolytic
    Dimensions5 (Dia.) x 11mm
    Height11mm
    Length5mm
    Minimum Operating Temperature-40°C
    Diameter5mm
    Maximum Operating Temperature+85°C
    Lifetime2000h
    Lead Pitch2mm
    SeriesWCAP-ATG8
    Tolerance±20%
    Leakage Current3 μA
    Ripple Current17mA
    Dissipation Factor9
    550 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Pack of 50)

    Was MYR0.461

    You pay

    MYR0.408

    unitsPer UnitPer Pack*
    50 - 200MYR0.408MYR20.40
    250 - 450MYR0.40MYR20.00
    500 - 950MYR0.388MYR19.40
    1000 - 4950MYR0.376MYR18.80
    5000 +MYR0.365MYR18.25
    *price indicative