- RS Stock No.:
- 839-7311
- Mfr. Part No.:
- 860010574008
- Manufacturer:
- Wurth Elektronik
500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 25)
MYR1.292
Units | Per Unit | Per Pack* |
25 - 100 | MYR1.292 | MYR32.30 |
125 - 225 | MYR1.227 | MYR30.675 |
250 - 475 | MYR1.166 | MYR29.15 |
500 - 2475 | MYR1.108 | MYR27.70 |
2500 + | MYR1.052 | MYR26.30 |
*price indicative |
- RS Stock No.:
- 839-7311
- Mfr. Part No.:
- 860010574008
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth Elektronik WCAP-ATG8 Series 85°C, 0.01μF - 1000μF
WCAP-ATG8 Aluminium Electrolytic Capacitor series
Features and Benefits
Wide Capacitance value range
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
Load life: 2000h @ +85°C
Wave soldering recommended
Operating temperature: -40°C to +85°C for UR < 400 V
-25 °C to +85°C for UR ≥ 400 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 120µF |
Voltage | 35V dc |
Mounting Type | Radial, Through Hole |
Technology | Aluminium Electrolytic |
Dimensions | 8 (Dia.) x 11.5mm |
Height | 11.5mm |
Length | 8mm |
Minimum Operating Temperature | -40°C |
Diameter | 8mm |
Maximum Operating Temperature | +85°C |
Lead Pitch | 3.5mm |
Lifetime | 2000h |
Series | WCAP-ATG8 |
Leakage Current | 42 μA |
Ripple Current | 275mA |
Tolerance | ±20% |
Dissipation Factor | 12 |