Wurth Elektronik 6800 μF Capacitor 25 V dc, Radial, Through Hole Radial Lead

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR13.53

Add to Basket
Select or type quantity
Temporarily out of stock
  • 58 unit(s) shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR13.53
5 - 9MYR12.86
10 - 19MYR12.21
20 - 99MYR11.59
100 +MYR11.02

*price indicative

RS Stock No.:
839-6595
Mfr. Part No.:
860020481028
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Capacitance

6800μF

Product Type

Capacitor

Voltage

25 V dc

Construction

Radial Can

Mount Type

Radial, Through Hole

Packaging

Ammo Pack

Height

35.5mm

Polarity

Polar

Length

35.5mm

Minimum Operating Temperature

-40°C

Diameter

18 mm

Termination Type

Radial Lead

Pin Count

2

Capacitor Ripple Current

2.1 A

Maximum Operating Temperature

105°C

Lifetime

2000 h

Standards/Approvals

RoHS

Lead Pitch

7.5mm

Tolerance

±20 %

Leakage Current

1.7mA

Automotive Standard

No

Series

WCAP-ATG5

Dissipation Factor

14%

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF


WCAP-ATG5 Aluminium Electrolytic Capacitor series

High temperature, +105°C general purpose product series

Load life: 2000h @ +105°C

Reflow soldering recommended

Operating temperature: -40°C to +105°C for UR < 400 V

-25 °C to +105°C for UR ≥ 400 V

Related links