Recently searched

    Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860240674005

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 10 units)**

    MYR17.58

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per Unit
    Per Bag**
    10 - 90MYR1.758MYR17.58
    100 - 240MYR1.707MYR17.07
    250 +MYR1.657MYR16.57

    **price indicative

    RS Stock No.:
    839-6264
    Mfr. Part No.:
    860240674005
    Manufacturer:
    Wurth Elektronik
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Wurth Elektronik

    Capacitance

    47µF

    Voltage

    50V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 (Dia.) x 11.5mm

    Height

    11.5mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    3.5mm

    Lifetime

    8000h

    Tolerance

    ±20%

    Ripple Current

    287mA

    Leakage Current

    23.5 μA

    Series

    WCAP-AT1H

    Dissipation Factor

    10

    Related links