Recently searched

    Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - 860130675006

    RS Stock No.:
    839-4899
    Mfr. Part No.:
    860130675006
    Manufacturer:
    Wurth Elektronik
    Wurth Elektronik

    This image is representative of the product range

    View all Aluminium Capacitors
    90 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 10)

    Was MYR2.004

    You pay

    MYR1.773

    unitsPer UnitPer Bag*
    10 +MYR1.773MYR17.73
    *price indicative
    RS Stock No.:
    839-4899
    Mfr. Part No.:
    860130675006
    Manufacturer:
    Wurth Elektronik
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    Aluminium Electrolytic Capacitor WCAP-ATET Series 125°C


    WCAP-ATET Aluminium Electrolytic Capacitor series

    Features and Benefits


    • High temperature product series
    • Load life: 1000 h to 2000 h @ +125°C
    • Reflow soldering recommended
    • Operating temperature: -40°C to +125°C for UR < 250 V
    -25 °C to +125°C for UR ≥ 250 V

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    Radial, 125 °C

    Specifications

    AttributeValue
    Capacitance100µF
    Voltage50V dc
    Mounting TypeRadial, Through Hole
    TechnologyAluminium Electrolytic
    Dimensions10 (Dia.) x 16mm
    Height16mm
    Minimum Operating Temperature-40°C
    Diameter10mm
    Maximum Operating Temperature+125°C
    Lifetime2000h
    Lead Pitch5mm
    Ripple Current250mA
    Leakage Current50 μA
    Tolerance±20%
    SeriesWCAP-ATET
    Dissipation Factor10
    90 In Global stock for delivery within 4 - 6 working days
    Add to Basket
    units

    Added

    Price Each (In a Bag of 10)

    Was MYR2.004

    You pay

    MYR1.773

    unitsPer UnitPer Bag*
    10 +MYR1.773MYR17.73
    *price indicative