Recently searched

    CHEMI-CON 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EKY-250ELL471MH20D

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 20 units)**

    MYR21.50

    Add to Basket
    Select or type quantity
    160 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    20 - 240MYR1.075MYR21.50
    260 - 480MYR1.052MYR21.04
    500 +MYR1.021MYR20.42

    **price indicative

    Packaging Options:
    RS Stock No.:
    812-2735
    Mfr. Part No.:
    EKY-250ELL471MH20D
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CHEMI-CON

    Capacitance

    470µF

    Voltage

    25V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    8 x 20mm

    Length

    20mm

    Minimum Operating Temperature

    -40°C

    Diameter

    8mm

    Maximum Operating Temperature

    +105°C

    Lead Pitch

    3.5mm

    Lifetime

    7000h

    Equivalent Series Resistance

    69mΩ

    Series

    KY

    Tolerance

    ±20%

    Leakage Current

    117 μA

    Ripple Current

    1050mArms

    Related links