Nichicon 33μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - UBT2W330MHD8
- RS Stock No.:
- 762-1938
- Mfr. Part No.:
- UBT2W330MHD8
- Manufacturer:
- Nichicon
Bulk discount available
Subtotal (1 unit)**
MYR14.41
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR14.41 |
5 + | MYR11.85 |
**price indicative
- RS Stock No.:
- 762-1938
- Mfr. Part No.:
- UBT2W330MHD8
- Manufacturer:
- Nichicon
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Nichicon | |
Capacitance | 33µF | |
Voltage | 450V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 7.5mm | |
Lifetime | 2000h | |
Leakage Current | 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) | |
Tolerance | ±20% | |
Ripple Current | 203mArms | |
Series | BT | |
Select all | ||
---|---|---|
Manufacturer Nichicon | ||
Capacitance 33µF | ||
Voltage 450V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 7.5mm | ||
Lifetime 2000h | ||
Leakage Current 0.04 CV + 100 μA (CV>1000 @ 1 minute), 0.1 CV + 40 μA (CV≤1000 @ 1 minute) | ||
Tolerance ±20% | ||
Ripple Current 203mArms | ||
Series BT | ||
Related links
- Nichicon 33μF Aluminium Electrolytic Capacitor 450V dc Through...
- Panasonic 33μF Aluminium Electrolytic Capacitor 450V dc Through...
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 450V dc Through...
- RS PRO 47μF Aluminium Electrolytic Capacitor 450V dc Through Hole
- Nichicon 22μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc Through...
- Nichicon 68μF Aluminium Electrolytic Capacitor 450V dc Through...
- Rubycon 33μF Aluminium Electrolytic Capacitor 450V dc Through Hole...