Recently searched

    CHEMI-CON 22μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EKXJ401ELL220MJ25S

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    MYR23.51

    Add to Basket
    Select or type quantity
    300 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per Unit
    Per Pack**
    5 - 245MYR4.702MYR23.51
    250 - 495MYR4.604MYR23.02
    500 +MYR4.464MYR22.32

    **price indicative

    Packaging Options:
    RS Stock No.:
    756-7645
    Mfr. Part No.:
    EKXJ401ELL220MJ25S
    Manufacturer:
    CHEMI-CON
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    CHEMI-CON

    Capacitance

    22µF

    Voltage

    400V dc

    Mounting Type

    Radial, Through Hole

    Technology

    Aluminium Electrolytic

    Dimensions

    10 (Dia.) x 25mm

    Height

    25mm

    Minimum Operating Temperature

    -40°C

    Diameter

    10mm

    Maximum Operating Temperature

    +105°C

    Lifetime

    12000h

    Lead Pitch

    5mm

    Series

    KXJ

    Leakage Current

    452 μA

    Ripple Current

    215mArms

    Tolerance

    ±20%

    Related links